


ERT-J1VT224HM | |
|---|---|
DigiKey Part Number | P122076TR-ND - Tape & Reel (TR) P122076CT-ND - Cut Tape (CT) P122076DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VT224HM |
Description | THERM NTC 220KOHM 4485K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 220k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/85 4550K |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 100 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 220k | Qualification AEC-Q200 |
Resistance Tolerance ±3% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±1% | Base Product Number |
B25/50 4485K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19600 € | 0,98 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,17120 € | 4,28 € |
| 50 | 0,16220 € | 8,11 € |
| 100 | 0,15390 € | 15,39 € |
| 500 | 0,13722 € | 68,61 € |
| 1.000 | 0,13104 € | 131,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11790 € | 471,60 € |
| 8.000 | 0,11324 € | 905,92 € |
| 12.000 | 0,11070 € | 1.328,40 € |
| 20.000 | 0,10769 € | 2.153,80 € |
| 28.000 | 0,10580 € | 2.962,40 € |
| 40.000 | 0,10389 € | 4.155,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

