


ERT-J1VR104FM | |
|---|---|
DigiKey Part Number | P122067TR-ND - Tape & Reel (TR) P122067CT-ND - Cut Tape (CT) P122067DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VR104FM |
Description | THERM NTC 100KOHM 4200K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/85 4250K |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 100 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 100k | Qualification AEC-Q200 |
Resistance Tolerance ±1% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±1% | Base Product Number |
B25/50 4200K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,21200 € | 1,06 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,18600 € | 4,65 € |
| 50 | 0,17600 € | 8,80 € |
| 100 | 0,16710 € | 16,71 € |
| 500 | 0,14912 € | 74,56 € |
| 1.000 | 0,14248 € | 142,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12830 € | 513,20 € |
| 8.000 | 0,12328 € | 986,24 € |
| 12.000 | 0,12055 € | 1.446,60 € |
| 20.000 | 0,11730 € | 2.346,00 € |
| 28.000 | 0,11527 € | 3.227,56 € |
| 40.000 | 0,11321 € | 4.528,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |



