ERO-S2PHF1203 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 26.499
Unit Price: 0,08000 €
Datasheet
120 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERO-S2PHF1203

DigiKey Part Number
P120KCATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ERO-S2PHF1203
Description
RES 120K OHM 1% 1/4W AXIAL
Customer Reference
Detailed Description
120 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERO-S2PHF1203 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNMF14FTC120KStackpole Electronics Inc26.499S120KCACT-ND0,08000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes