Similar

ERO-25PHF1201 | |
|---|---|
DigiKey Part Number | ERO-25PHF1201-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERO-25PHF1201 |
Description | RES 1.2K OHM 1% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF14FTC1K20 | Stackpole Electronics Inc | 18.872 | S1.2KCACT-ND | 0,08000 € | Similar |


