Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

ERJ-S1DF45R3U | |
|---|---|
DigiKey Part Number | ERJ-S1DF45R3U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1DF45R3U |
Description | RES 45.3 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.3 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1DF45R3U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-12SF45R3U | Panasonic Industry | 0 | ERJ-12SF45R3U-ND | 0,07831 € | Similar |
| ERJ-S1DD45R3U | Panasonic Industry | 0 | ERJ-S1DD45R3U-ND | 0,16695 € | Parametric Equivalent |
| ERJ-U1DD45R3U | Panasonic Industry | 0 | ERJ-U1DD45R3U-ND | 0,13631 € | Parametric Equivalent |
| ERJ-U1DF45R3U | Panasonic Industry | 0 | 10-ERJ-U1DF45R3UTR-ND | 0,08671 € | Parametric Equivalent |
| AC2010FK-0745R3L | YAGEO | 0 | AC2010FK-0745R3L-ND | 0,03622 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12589 € | 629,45 € |
| Unit Price without VAT: | 0,12589 € |
|---|---|
| Unit Price with VAT: | 0,14981 € |







