ERJ-PC3B3601V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,11336 €
Datasheet
New at DigiKey
Image for ERJ-PC3B3601V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PC3B3601V

DigiKey Part Number
10-ERJ-PC3B3601VTR-ND - Tape & Reel (TR)
10-ERJ-PC3B3601VCT-ND - Cut Tape (CT)
10-ERJ-PC3B3601VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PC3B3601V
Description
RES SMD 3.6K OHM 0.1% 1/5W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Power (Watts)
Height - Seated (Max)
0.022" (0.55mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS73F1JRTTD3601BKOA Speer Electronics, Inc.02019-RS73F1JRTTD3601BTR-ND0,11336 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08800 €0,88 €
250,07360 €1,84 €
500,06460 €3,23 €
1000,05710 €5,71 €
2500,04888 €12,22 €
5000,04376 €21,88 €
1.0000,03938 €39,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03222 €161,10 €
10.0000,02962 €296,20 €
15.0000,02828 €424,20 €
25.0000,02677 €669,25 €
35.0000,02587 €905,45 €
50.0000,02499 €1.249,50 €
60.0000,02457 €1.474,20 €
120.0000,02312 €2.774,40 €
125.0000,02304 €2.880,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €