
ERJ-PC3B3000V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC3B3000VTR-ND - Tape & Reel (TR) 10-ERJ-PC3B3000VCT-ND - Cut Tape (CT) 10-ERJ-PC3B3000VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC3B3000V |
Description | RES SMD 300 OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
Features Automotive AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,07480 € | 1,87 € |
| 50 | 0,06580 € | 3,29 € |
| 100 | 0,05820 € | 5,82 € |
| 250 | 0,04988 € | 12,47 € |
| 500 | 0,04462 € | 22,31 € |
| 1.000 | 0,04017 € | 40,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03222 € | 161,10 € |
| 10.000 | 0,02962 € | 296,20 € |
| 15.000 | 0,02828 € | 424,20 € |
| 25.000 | 0,02677 € | 669,25 € |
| 35.000 | 0,02587 € | 905,45 € |
| 50.000 | 0,02499 € | 1.249,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

