
ERJ-PB6D3012V | |
|---|---|
DigiKey Part Number | P21186TR-ND - Tape & Reel (TR) P21186CT-ND - Cut Tape (CT) P21186DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D3012V |
Description | RES SMD 30.1K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D3012V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,07760 € | 1,94 € |
| 50 | 0,06840 € | 3,42 € |
| 100 | 0,06040 € | 6,04 € |
| 250 | 0,05176 € | 12,94 € |
| 500 | 0,04632 € | 23,16 € |
| 1.000 | 0,04171 € | 41,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03349 € | 167,45 € |
| 10.000 | 0,03080 € | 308,00 € |
| 15.000 | 0,02941 € | 441,15 € |
| 25.000 | 0,02785 € | 696,25 € |
| 35.000 | 0,02692 € | 942,20 € |
| 50.000 | 0,02601 € | 1.300,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

