
ERJ-P08D16R5V | |
|---|---|
DigiKey Part Number | P16078TR-ND - Tape & Reel (TR) P16078CT-ND - Cut Tape (CT) P16078DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08D16R5V |
Description | RES SMD 16.5 OHM 0.5% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.5 Ohms ±0.5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08D16R5V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,09640 € | 2,41 € |
| 50 | 0,08320 € | 4,16 € |
| 100 | 0,07240 € | 7,24 € |
| 250 | 0,06172 € | 15,43 € |
| 500 | 0,05554 € | 27,77 € |
| 1.000 | 0,05064 € | 50,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04119 € | 205,95 € |
| 10.000 | 0,03899 € | 389,90 € |
| 15.000 | 0,03792 € | 568,80 € |
| 25.000 | 0,03676 € | 919,00 € |
| 35.000 | 0,03610 € | 1.263,50 € |
| 50.000 | 0,03547 € | 1.773,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

