Direct
Similar

ERJ-MP2MF7M0U | |
|---|---|
DigiKey Part Number | P19347TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-MP2MF7M0U |
Description | RES 0.007 OHM 1% 1W 1206 |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSNL1206FT7L00 | Stackpole Electronics Inc | 426 | 738-CSNL1206FT7L00CT-ND | 0,57000 € | Direct |
| PE1206FRM470R007L | YAGEO | 3.640 | YAG6021CT-ND | 0,84000 € | Similar |



