
ERJ-6RSJR10V | |
|---|---|
DigiKey Part Number | P.10BTR-ND - Tape & Reel (TR) P.10BCT-ND - Cut Tape (CT) P.10BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RSJR10V |
Description | RES 0.1 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RSJR10V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,17520 € | 4,38 € |
| 50 | 0,15520 € | 7,76 € |
| 100 | 0,13830 € | 13,83 € |
| 250 | 0,11964 € | 29,91 € |
| 500 | 0,10794 € | 53,97 € |
| 1.000 | 0,09801 € | 98,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08193 € | 409,65 € |
| 10.000 | 0,07603 € | 760,30 € |
| 15.000 | 0,07300 € | 1.095,00 € |
| 25.000 | 0,06957 € | 1.739,25 € |
| 35.000 | 0,06753 € | 2.363,55 € |
| 50.000 | 0,06554 € | 3.277,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

