10 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJJ103C

DigiKey Part Number
10-ERJ-1GJJ103CTR-ND - Tape & Reel (TR)
10-ERJ-1GJJ103CCT-ND - Cut Tape (CT)
10-ERJ-1GJJ103CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJJ103C
Description
RES SMD 10K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GJF1002CPanasonic Industry2.50910-ERJ-1GJF1002CCT-ND0,16000 €Parametric Equivalent
CRCW020110K0FNEEATVishay Dale49.274541-CRCW020110K0FNEEATCT-ND0,08000 €Parametric Equivalent
RK73B1HTTC103JKOA Speer Electronics, Inc.2.5452019-RK73B1HTTC103JCT-ND0,08000 €Parametric Equivalent
RK73H1HTTC1002FKOA Speer Electronics, Inc.238.5482019-RK73H1HTTC1002FCT-ND0,08000 €Parametric Equivalent
RK73H1HTTCM1002FKOA Speer Electronics, Inc.84.7002019-RK73H1HTTCM1002FCT-ND0,08000 €Parametric Equivalent
In-Stock: 7.180
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06000 €0,60 €
250,04680 €1,17 €
500,03920 €1,96 €
1000,03320 €3,32 €
2500,02728 €6,82 €
5000,02384 €11,92 €
1.0000,02111 €21,11 €
5.0000,01678 €83,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01434 €215,10 €
30.0000,01350 €405,00 €
45.0000,01309 €589,05 €
75.0000,01264 €948,00 €
105.0000,01239 €1.300,95 €
150.0000,01215 €1.822,50 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €