Upgrade
Similar
Similar
Parametric Equivalent

ERG-3SJ510 | |
|---|---|
DigiKey Part Number | P51W-3BK-ND |
Manufacturer | |
Manufacturer Product Number | ERG-3SJ510 |
Description | RES 51 OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ERG-3SJ510 Models |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF5JT51R0 | Stackpole Electronics Inc | 0 | RSMF5JT51R0-ND | 0,27954 € | Upgrade |
| RSF3JB51R0 | Stackpole Electronics Inc | 0 | RSF3JB51R0-ND | 0,18009 € | Similar |
| RSF3JT51R0 | Stackpole Electronics Inc | 0 | RSF3JT51R0-ND | 0,16622 € | Similar |
| RSMF3JT51R0 | Stackpole Electronics Inc | 0 | RSM351JR-ND | 0,07914 € | Parametric Equivalent |



