Direct
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERG-3SJ103A | |
|---|---|
DigiKey Part Number | P10KW-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERG-3SJ103A |
Description | RES 10K OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSS3W10KJTB | TE Connectivity Passive Product | 0 | RSS3W10KJTB-ND | 0,06516 € | Direct |
| RSMF5JB10K0 | Stackpole Electronics Inc | 0 | RSMF5JB10K0-ND | 0,27954 € | Upgrade |
| ROX3SJ10K | TE Connectivity Passive Product | 9.630 | A106020CT-ND | 0,29000 € | Similar |
| RSF3JT10K0 | Stackpole Electronics Inc | 4.306 | 738-RSF3JT10K0CT-ND | 0,53000 € | Similar |
| RSMF3JA10K0-C1 | Stackpole Electronics Inc | 0 | RSMF3JA10K0-C1-ND | 0,07914 € | Parametric Equivalent |





