Upgrade
Upgrade

ERG-1SJ511 | |
|---|---|
DigiKey Part Number | P510W-1BK-ND |
Manufacturer | |
Manufacturer Product Number | ERG-1SJ511 |
Description | RES 510 OHM 5% 1W AXIAL |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ERG-1SJ511 Models |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.110" Dia x 0.354" L (2.80mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF1JB510R | Stackpole Electronics Inc | 0 | RSMF1JB510R-ND | 0,03921 € | Upgrade |
| RSMF1JT510R | Stackpole Electronics Inc | 0 | RSMF1JT510RTR-ND | 0,02988 € | Upgrade |


