
ERB-RG2R50V | |
|---|---|
DigiKey Part Number | P16740TR-ND - Tape & Reel (TR) P16740CT-ND - Cut Tape (CT) P16740DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERB-RG2R50V |
Description | FUSE BOARD MOUNT 2.5A 32VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Approval Agency cUL, UL |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,41600 € | 2,08 € |
| 10 | 0,38500 € | 3,85 € |
| 50 | 0,31900 € | 15,95 € |
| 100 | 0,29450 € | 29,45 € |
| 250 | 0,26472 € | 66,18 € |
| 500 | 0,24418 € | 122,09 € |
| 1.000 | 0,22516 € | 225,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18089 € | 904,45 € |
| 10.000 | 0,16653 € | 1.665,30 € |
| 15.000 | 0,15860 € | 2.379,00 € |
| 25.000 | 0,15624 € | 3.906,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |











