
ERA-8VRW8201V | |
|---|---|
DigiKey Part Number | 10-ERA-8VRW8201VTR-ND - Tape & Reel (TR) 10-ERA-8VRW8201VCT-ND - Cut Tape (CT) 10-ERA-8VRW8201VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8VRW8201V |
Description | RES 8.2K OHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,06500 € | 10,65 € |
| 25 | 0,98800 € | 24,70 € |
| 50 | 0,93460 € | 46,73 € |
| 100 | 0,88570 € | 88,57 € |
| 250 | 0,82780 € | 206,95 € |
| 500 | 0,78904 € | 394,52 € |
| 1.000 | 0,75444 € | 754,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,68862 € | 3.443,10 € |
| 10.000 | 0,66582 € | 6.658,20 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

