Parametric Equivalent
Parametric Equivalent

ERA-8APB7152V | |
|---|---|
DigiKey Part Number | P18522TR-ND - Tape & Reel (TR) P18522CT-ND - Cut Tape (CT) P18522DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB7152V |
Description | RES SMD 71.5K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 71.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB7152V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8ARB7152V | Panasonic Industry | 4.850 | P18714CT-ND | 0,78000 € | Parametric Equivalent |
| ERA-8ARW7152V | Panasonic Industry | 814 | P18894CT-ND | 1,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,54600 € | 5,46 € |
| 25 | 0,50720 € | 12,68 € |
| 50 | 0,47940 € | 23,97 € |
| 100 | 0,45350 € | 45,35 € |
| 250 | 0,42288 € | 105,72 € |
| 500 | 0,40218 € | 201,09 € |
| 1.000 | 0,38362 € | 383,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34804 € | 1.740,20 € |
| 10.000 | 0,33563 € | 3.356,30 € |
| 15.000 | 0,32910 € | 4.936,50 € |
| 25.000 | 0,32157 € | 8.039,25 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


