
ERA-6APB511V | |
|---|---|
DigiKey Part Number | P510AZTR-ND - Tape & Reel (TR) P510AZCT-ND - Cut Tape (CT) P510AZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6APB511V |
Description | RES SMD 510 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6APB511V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,25960 € | 6,49 € |
| 50 | 0,24520 € | 12,26 € |
| 100 | 0,23180 € | 23,18 € |
| 250 | 0,21568 € | 53,92 € |
| 500 | 0,20470 € | 102,35 € |
| 1.000 | 0,19481 € | 194,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17568 € | 878,40 € |
| 10.000 | 0,16896 € | 1.689,60 € |
| 15.000 | 0,16541 € | 2.481,15 € |
| 25.000 | 0,16131 € | 4.032,75 € |
| 35.000 | 0,15882 € | 5.558,70 € |
| 50.000 | 0,15636 € | 7.818,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

