3.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3ARB332V

DigiKey Part Number
P3.3KBDTR-ND - Tape & Reel (TR)
P3.3KBDCT-ND - Cut Tape (CT)
P3.3KBDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3ARB332V
Description
RES SMD 3.3K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3ARB332V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3ARW332VPanasonic Industry1.943P3.3KBECT-ND0,42000 €Parametric Equivalent
RG1608N-332-W-T5Susumu3.216408-RG1608N-332-W-T5CT-ND0,48000 €Upgrade
In-Stock: 1.357
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,28200 €2,82 €
250,26160 €6,54 €
500,24740 €12,37 €
1000,23380 €23,38 €
2500,21756 €54,39 €
5000,20654 €103,27 €
1.0000,19657 €196,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,17730 €886,50 €
10.0000,17053 €1.705,30 €
15.0000,16696 €2.504,40 €
25.0000,16283 €4.070,75 €
35.0000,16032 €5.611,20 €
50.0000,15785 €7.892,50 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €