
ERA-3APB751V | |
|---|---|
DigiKey Part Number | P750AYTR-ND - Tape & Reel (TR) P750AYCT-ND - Cut Tape (CT) P750AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3APB751V |
Description | RES SMD 750 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3APB751V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,18040 € | 4,51 € |
| 50 | 0,17040 € | 8,52 € |
| 100 | 0,16110 € | 16,11 € |
| 250 | 0,14976 € | 37,44 € |
| 500 | 0,14198 € | 70,99 € |
| 1.000 | 0,13497 € | 134,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12134 € | 606,70 € |
| 10.000 | 0,11653 € | 1.165,30 € |
| 15.000 | 0,11398 € | 1.709,70 € |
| 25.000 | 0,11104 € | 2.776,00 € |
| 35.000 | 0,10925 € | 3.823,75 € |
| 50.000 | 0,10748 € | 5.374,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

