
ERA-2VRW4702X | |
|---|---|
DigiKey Part Number | 10-ERA-2VRW4702XTR-ND - Tape & Reel (TR) 10-ERA-2VRW4702XCT-ND - Cut Tape (CT) 10-ERA-2VRW4702XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2VRW4702X |
Description | RES 47K OHM 0.05% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,41000 € | 4,10 € |
| 25 | 0,37960 € | 9,49 € |
| 50 | 0,35880 € | 17,94 € |
| 100 | 0,33940 € | 33,94 € |
| 250 | 0,31612 € | 79,03 € |
| 500 | 0,30040 € | 150,20 € |
| 1.000 | 0,28625 € | 286,25 € |
| 5.000 | 0,25903 € | 1.295,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,24951 € | 2.495,10 € |
| 20.000 | 0,24116 € | 4.823,20 € |
| 30.000 | 0,23677 € | 7.103,10 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

