Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERA-2VEB2152X | |
|---|---|
DigiKey Part Number | 10-ERA-2VEB2152XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-2VEB2152X |
Description | RES 21.5K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2VPB2152X | Panasonic Industry | 0 | 10-ERA-2VPB2152XTR-ND | 0,14554 € | Parametric Equivalent |
| ERA-2VRB2152X | Panasonic Industry | 0 | 10-ERA-2VRB2152XTR-ND | 0,16426 € | Parametric Equivalent |
| ERA-2VRW2152X | Panasonic Industry | 0 | 10-ERA-2VRW2152XTR-ND | 0,24279 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11557 € | 1.155,70 € |
| Unit Price without VAT: | 0,11557 € |
|---|---|
| Unit Price with VAT: | 0,13753 € |


