

ERA-2ARC301X | |
|---|---|
DigiKey Part Number | P300CQTR-ND - Tape & Reel (TR) P300CQCT-ND - Cut Tape (CT) P300CQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC301X |
Description | RES SMD 300 OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC301X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,14840 € | 3,71 € |
| 50 | 0,14040 € | 7,02 € |
| 100 | 0,13260 € | 13,26 € |
| 250 | 0,12320 € | 30,80 € |
| 500 | 0,11678 € | 58,39 € |
| 1.000 | 0,11095 € | 110,95 € |
| 5.000 | 0,09959 € | 497,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09558 € | 955,80 € |
| 20.000 | 0,09203 € | 1.840,60 € |
| 30.000 | 0,09017 € | 2.705,10 € |
| 50.000 | 0,08801 € | 4.400,50 € |
| 70.000 | 0,08670 € | 6.069,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

