

ERA-2ARB4751X | |
|---|---|
DigiKey Part Number | P18075TR-ND - Tape & Reel (TR) P18075CT-ND - Cut Tape (CT) P18075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB4751X |
Description | RES SMD 4.75KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB4751X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,34680 € | 8,67 € |
| 50 | 0,32780 € | 16,39 € |
| 100 | 0,30990 € | 30,99 € |
| 250 | 0,28856 € | 72,14 € |
| 500 | 0,27414 € | 137,07 € |
| 1.000 | 0,26115 € | 261,15 € |
| 5.000 | 0,23613 € | 1.180,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,22737 € | 2.273,70 € |
| 20.000 | 0,21968 € | 4.393,60 € |
| 30.000 | 0,21564 € | 6.469,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

