

ERA-2APB8660X | |
|---|---|
DigiKey Part Number | P17907TR-ND - Tape & Reel (TR) P17907CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-2APB8660X |
Description | RES SMD 866 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 866 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB8660X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,30600 € | 7,65 € |
| 50 | 0,28900 € | 14,45 € |
| 100 | 0,27320 € | 27,32 € |
| 250 | 0,25444 € | 63,61 € |
| 500 | 0,24168 € | 120,84 € |
| 1.000 | 0,23016 € | 230,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,19829 € | 1.982,90 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

