

ERA-2APB4751X | |
|---|---|
DigiKey Part Number | P17860TR-ND - Tape & Reel (TR) P17860CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-2APB4751X |
Description | RES SMD 4.75KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB4751X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31800 € | 3,18 € |
| 25 | 0,29480 € | 7,37 € |
| 50 | 0,27840 € | 13,92 € |
| 100 | 0,26330 € | 26,33 € |
| 250 | 0,24516 € | 61,29 € |
| 500 | 0,23284 € | 116,42 € |
| 1.000 | 0,22172 € | 221,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,19829 € | 1.982,90 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

