

ERA-2APB4020X | |
|---|---|
DigiKey Part Number | P17838TR-ND - Tape & Reel (TR) P17838CT-ND - Cut Tape (CT) P17838DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB4020X |
Description | RES SMD 402 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB4020X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2ARB4020X | Panasonic Industry | 25.853 | P18053CT-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,33900 € | 3,39 € |
| 25 | 0,31400 € | 7,85 € |
| 50 | 0,29680 € | 14,84 € |
| 100 | 0,28060 € | 28,06 € |
| 250 | 0,26120 € | 65,30 € |
| 500 | 0,24806 € | 124,03 € |
| 1.000 | 0,23623 € | 236,23 € |
| 5.000 | 0,21340 € | 1.067,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,20541 € | 2.054,10 € |
| 20.000 | 0,19838 € | 3.967,60 € |
| 30.000 | 0,19469 € | 5.840,70 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

