43 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
43 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

ERA-2AED433X

DigiKey Part Number
P43KDETR-ND - Tape & Reel (TR)
P43KDECT-ND - Cut Tape (CT)
P43KDEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AED433X
Description
RES SMD 43K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
43 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AED433X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2AEB433XPanasonic Industry2.076P43KDCCT-ND0,09000 €Parametric Equivalent
ERA-2APB433XPanasonic Industry10.991P43KCNCT-ND0,41000 €Parametric Equivalent
ERA-2ARB433XPanasonic Industry5.703P43KCPCT-ND0,45000 €Parametric Equivalent
RNCF0402DTE43K0Stackpole Electronics Inc17.585738-RNCF0402DTE43K0CT-ND0,08000 €Direct
RR0510P-433-DSusumu19.162RR05P43.0KDCT-ND0,08000 €Direct
In-Stock: 8.225
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03800 €0,38 €
250,03520 €0,88 €
500,03340 €1,67 €
1000,03160 €3,16 €
2500,02932 €7,33 €
5000,02774 €13,87 €
1.0000,02625 €26,25 €
5.0000,02331 €116,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02225 €222,50 €
20.0000,02131 €426,20 €
30.0000,02081 €624,30 €
50.0000,02023 €1.011,50 €
70.0000,01987 €1.390,90 €
100.0000,01952 €1.952,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €