24 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

ERA-2AED243X

DigiKey Part Number
P24KDETR-ND - Tape & Reel (TR)
P24KDECT-ND - Cut Tape (CT)
P24KDEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AED243X
Description
RES SMD 24K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AED243X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2APB243XPanasonic Industry14.595P24KCNCT-ND0,41000 €Parametric Equivalent
ERA-2ARB243XPanasonic Industry4.024P24KCPCT-ND0,45000 €Parametric Equivalent
ERA-2ARC243XPanasonic Industry5.468P24KCQCT-ND0,19000 €Parametric Equivalent
RR0510P-243-DSusumu14.978RR05P24.0KDCT-ND0,08000 €Direct
CPF0402B24KE1TE Connectivity Passive Product3.806A102732CT-ND0,22000 €Upgrade
In-Stock: 74.526
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03800 €0,38 €
250,03520 €0,88 €
500,03340 €1,67 €
1000,03160 €3,16 €
2500,02932 €7,33 €
5000,02774 €13,87 €
1.0000,02625 €26,25 €
5.0000,02331 €116,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02225 €222,50 €
20.0000,02131 €426,20 €
30.0000,02081 €624,30 €
50.0000,02023 €1.011,50 €
70.0000,01987 €1.390,90 €
100.0000,01952 €1.952,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €