

ERA-2AED202X | |
|---|---|
DigiKey Part Number | P2.0KDETR-ND - Tape & Reel (TR) P2.0KDECT-ND - Cut Tape (CT) P2.0KDEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AED202X |
Description | RES SMD 2K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AED202X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2AEB202X | Panasonic Industry | 156.802 | P2.0KDCCT-ND | 0,09000 € | Parametric Equivalent |
| ERA-2APB202X | Panasonic Industry | 12.917 | P2KCNCT-ND | 0,41000 € | Parametric Equivalent |
| ERA-2ARB202X | Panasonic Industry | 14.705 | P2KCPCT-ND | 0,45000 € | Parametric Equivalent |
| ERA-2ARC202X | Panasonic Industry | 2.410 | P2KCQCT-ND | 0,20000 € | Parametric Equivalent |
| RG1005P-202-D-T10 | Susumu | 76.099 | RG10P2.00KDCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,03520 € | 0,88 € |
| 50 | 0,03340 € | 1,67 € |
| 100 | 0,03160 € | 3,16 € |
| 250 | 0,02932 € | 7,33 € |
| 500 | 0,02774 € | 13,87 € |
| 1.000 | 0,02625 € | 26,25 € |
| 5.000 | 0,02331 € | 116,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02225 € | 222,50 € |
| 20.000 | 0,02131 € | 426,20 € |
| 30.000 | 0,02081 € | 624,30 € |
| 50.000 | 0,02023 € | 1.011,50 € |
| 70.000 | 0,01987 € | 1.390,90 € |
| 100.000 | 0,01952 € | 1.952,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

