

ERA-2AED201X | |
|---|---|
DigiKey Part Number | P200DETR-ND - Tape & Reel (TR) P200DECT-ND - Cut Tape (CT) P200DEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AED201X |
Description | RES SMD 200 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AED201X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,03520 € | 0,88 € |
| 50 | 0,03340 € | 1,67 € |
| 100 | 0,03160 € | 3,16 € |
| 250 | 0,02932 € | 7,33 € |
| 500 | 0,02774 € | 13,87 € |
| 1.000 | 0,02625 € | 26,25 € |
| 5.000 | 0,02331 € | 116,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02225 € | 222,50 € |
| 20.000 | 0,02131 € | 426,20 € |
| 30.000 | 0,02081 € | 624,30 € |
| 50.000 | 0,02023 € | 1.011,50 € |
| 70.000 | 0,01987 € | 1.390,90 € |
| 100.000 | 0,01952 € | 1.952,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

