

ERA-1ARC3241C | |
|---|---|
DigiKey Part Number | P121587TR-ND - Tape & Reel (TR) P121587CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-1ARC3241C |
Description | RES SMD 3.24K OHM 1/20W 0201 |
Customer Reference | |
Detailed Description | 3.24 kOhms ±0.25% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-1ARC3241C Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0201 (0603 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20500 € | 2,05 € |
| 25 | 0,18960 € | 4,74 € |
| 50 | 0,17920 € | 8,96 € |
| 100 | 0,16940 € | 16,94 € |
| 250 | 0,15752 € | 39,38 € |
| 500 | 0,14940 € | 74,70 € |
| 1.000 | 0,14206 € | 142,06 € |
| 5.000 | 0,12785 € | 639,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

