ERA-14EB111U is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 9.221
Unit Price: 0,23000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,13467 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,10884 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,16933 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,84664 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,65516 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,77521 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,86741 €
Datasheet
110 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film

ERA-14EB111U

DigiKey Part Number
P110QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-14EB111U
Description
RES SMD 110 OHM 0.1% 1/4W 1210
Customer Reference
Detailed Description
110 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-14EB111U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
1210 (3225 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8AEB111VPanasonic Industry9.22110-ERA-8AEB111VCT-ND0,23000 €Direct
RNCF1210BKE110RStackpole Electronics Inc0RNCF1210BKE110R-ND0,13467 €Upgrade
RNCF1210BTE110RStackpole Electronics Inc0RNCF1210BTE110R-ND0,10884 €Upgrade
RT1210BRD07110RLYAGEO0RT1210BRD07110RL-ND0,16933 €Upgrade
RT1210WRD07110RLYAGEO0RT1210WRD07110RL-ND0,84664 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes