
EQ-511 | |
|---|---|
DigiKey Part Number | 1110-2574-ND |
Manufacturer | |
Manufacturer Product Number | EQ-511 |
Description | SENSOR REFLECTIVE 2.5M NPN/PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 3.937" ~ 98.425" (100mm ~ 2.5m) ADJ NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 3.937" ~ 98.425" (100mm ~ 2.5m) ADJ | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 2ms | |
Output Configuration | NPN/PNP | |
Light Source | Infrared | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,71000 € | 148,71 € |
| Unit Price without VAT: | 148,71000 € |
|---|---|
| Unit Price with VAT: | 176,96490 € |


