
ENW-89823A2KF | |
|---|---|
DigiKey Part Number | P16277TR-ND - Tape & Reel (TR) P16277CT-ND - Cut Tape (CT) P16277DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENW-89823A2KF |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -93dBm |
Mfr | Serial Interfaces I2S, UART |
Series | Antenna Type Integrated, Chip |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part CC2564 |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 4.8V |
DigiKey Programmable Not Verified | Current - Receiving 33mA |
RF Family/Standard Bluetooth | Current - Transmitting 33mA |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case Module |
Data Rate 3Mbps | Base Product Number |
Power - Output 10dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC2564MODACMOG | Texas Instruments | 2.702 | 296-44311-ND | 12,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,54000 € | 12,54 € |
| 10 | 10,91200 € | 109,12 € |
| 25 | 10,34520 € | 258,63 € |
| 100 | 9,56790 € | 956,79 € |
| 250 | 9,10248 € | 2.275,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,68894 € | 4.344,47 € |
| 1.000 | 8,38280 € | 8.382,80 € |
| Unit Price without VAT: | 12,54000 € |
|---|---|
| Unit Price with VAT: | 14,92260 € |

