
ELT-5KT6R8MA | |
|---|---|
DigiKey Part Number | PCD1558TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELT-5KT6R8MA |
Description | FIXED IND 6.8UH 760MA 300 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 760 mA 300mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 300mOhm |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard |
Type Wirewound | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Inductance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |

