Similar
Similar

ELL-VFG100MC | |
|---|---|
DigiKey Part Number | PCD2293TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-VFG100MC |
Description | FIXED IND 10UH 640MA 380 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 640 mA 380mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-VFG100MC Models |
Category | Current - Saturation (Isat) 550mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 380mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMLP0303M100CTAR | KYOCERA AVX | 0 | 478-LMLP0303M100CTARTR-ND | 0,08040 € | Similar |
| NRH3012T100MN | Taiyo Yuden | 46.739 | 587-2584-1-ND | 0,15000 € | Similar |



