Similar

ELL-VEG3R3N | |
|---|---|
DigiKey Part Number | PCD2278TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-VEG3R3N |
Description | FIXED IND 3.3UH 820MA 210 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 820 mA 210mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-VEG3R3N Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 210mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRH3010T3R3MN | Taiyo Yuden | 246 | 587-2581-1-ND | 0,18000 € | Similar |


