Similar

ELL-CTV470M | |
|---|---|
DigiKey Part Number | PCD2160TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-CTV470M |
Description | FIXED IND 47UH 1.9A 69 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.9 A 69mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-CTV470M Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 69mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Inductance | Height - Seated (Max) 0.177" (4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447709470 | Würth Elektronik | 26.601 | 732-1246-1-ND | 2,18000 € | Similar |


