Similar

ELL-CTV3R9N | |
|---|---|
DigiKey Part Number | PCD2147TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-CTV3R9N |
Description | FIXED IND 3.9UH 5.6A 8.5 MOHM |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Drum Core, Wirewound Inductor 5.6 A 8.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-CTV3R9N Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.5mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Inductance | Height - Seated (Max) 0.177" (4.50mm) |
Tolerance ±30% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NS12575T3R9NN | Taiyo Yuden | 0 | 587-2755-1-ND | 0,98000 € | Similar |


