
ELL-ATV821M | |
|---|---|
DigiKey Part Number | PCD1771TR-ND - Tape & Reel (TR) PCD1771CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ELL-ATV821M |
Description | FIXED IND 820UH 340MA 1.27 OHM |
Customer Reference | |
Detailed Description | 820 µH Shielded Drum Core, Wirewound Inductor 340 mA 1.27Ohm Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.27Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Inductance | Height - Seated (Max) 0.177" (4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1260-821K | Bourns Inc. | 600 | SRR1260-821KCT-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,05800 € | 10,58 € |
| 25 | 0,96160 € | 24,04 € |
| 50 | 0,90420 € | 45,21 € |
| 100 | 0,75020 € | 75,02 € |
| 250 | 0,69252 € | 173,13 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

