Similar

ELL-ATV270M | |
|---|---|
DigiKey Part Number | PCD1753TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-ATV270M |
Description | FIXED IND 27UH 2A 56 MOHM SMD |
Customer Reference | |
Detailed Description | 27 µH Shielded Drum Core, Wirewound Inductor 2 A 56mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-ATV270M Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 56mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Inductance | Height - Seated (Max) 0.177" (4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPI-104S-270M-T | Abracon LLC | 1.818 | 535-ASPI-104S-270M-TCT-ND | 0,72000 € | Similar |


