ELL-ATV151M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,44627 €
Datasheet

Similar


Bourns Inc.
In Stock: 12.265
Unit Price: 0,71000 €
Datasheet

Similar


Bourns Inc.
In Stock: 4.849
Unit Price: 0,80000 €
Datasheet
150 µH Shielded Drum Core, Wirewound Inductor 780 mA 250mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-ATV151M

DigiKey Part Number
PCD1762TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-ATV151M
Description
FIXED IND 150UH 780MA 250 MOHM
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 780 mA 250mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
250mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes