ELL-ATP270MB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 1.778
Unit Price: 3,07000 €
Datasheet

Similar


Bourns Inc.
In Stock: 640
Unit Price: 0,71000 €
Datasheet
27 µH Shielded Wirewound Inductor 2.2 A 47mOhm Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-ATP270MB

DigiKey Part Number
ELL-ATP270MB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-ATP270MB
Description
FIXED IND 27UH 2.2A 47 MOHM SMD
Customer Reference
Detailed Description
27 µH Shielded Wirewound Inductor 2.2 A 47mOhm Nonstandard, Corner Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
47mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes