Similar
Similar

ELL-8TP4R7NB | |
|---|---|
DigiKey Part Number | PCD2442TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-8TP4R7NB |
Description | FIXED IND 4.7UH 4A 14 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 4 A 14mOhm Nonstandard, Corner Terminals |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 14mOhm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard, Corner Terminals |
Inductance | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NR8040T4R7N | Taiyo Yuden | 2.889 | 587-1999-1-ND | 6,71000 € | Similar |
| SRU8043-4R7Y | Bourns Inc. | 4.651 | SRU8043-4R7YCT-ND | 13,25000 € | Similar |



