ELL-8TP331MB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 720
Unit Price: 1,94000 €
Datasheet
330 µH Shielded Wirewound Inductor 570 mA 700mOhm Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-8TP331MB

DigiKey Part Number
PCD2456TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-8TP331MB
Description
FIXED IND 330UH 570MA 700 MOHM
Customer Reference
Detailed Description
330 µH Shielded Wirewound Inductor 570 mA 700mOhm Nonstandard, Corner Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
450mA
Shielding
Shielded
DC Resistance (DCR)
700mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes