Similar
Similar

ELL-6SH2R7M | |
|---|---|
DigiKey Part Number | PCD1364TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-6SH2R7M |
Description | FIXED IND 2.7UH 2.4A 31 MOHM SMD |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Wirewound Inductor 2.4 A 31mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-6SH2R7M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 31mOhm |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard |
Type Wirewound | Size / Dimension 0.252" L x 0.236" W (6.40mm x 6.00mm) |
Inductance | Height - Seated (Max) 0.130" (3.30mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC63CB-2R7 | Signal Transformer | 0 | SC63CB-2R7-ND | 0,58898 € | Similar |
| SRR5028-2R6Y | Bourns Inc. | 0 | SRR5028-2R6YCT-ND | 0,56000 € | Similar |



