Similar
Similar

ELL-6SH180M | |
|---|---|
DigiKey Part Number | PCD1373TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-6SH180M |
Description | FIXED IND 18UH 1A 130 MOHM SMD |
Customer Reference | |
Detailed Description | 18 µH Shielded Wirewound Inductor 1 A 130mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-6SH180M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 130mOhm |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard |
Type Wirewound | Size / Dimension 0.252" L x 0.236" W (6.40mm x 6.00mm) |
Inductance | Height - Seated (Max) 0.130" (3.30mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC62CB-180 | Signal Transformer | 0 | SC62CB-180-ND | 0,52354 € | Similar |
| SRR5028-180Y | Bourns Inc. | 765 | SRR5028-180YCT-ND | 0,56000 € | Similar |



