Similar
Similar

ELL-6RH100M | |
|---|---|
DigiKey Part Number | PCD1345TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-6RH100M |
Description | FIXED IND 10UH 1.1A 95 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 1.1 A 95mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-6RH100M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 95mOhm |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard |
Type Wirewound | Size / Dimension 0.252" L x 0.236" W (6.40mm x 6.00mm) |
Inductance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82462G4103M000 | TDK | 19.223 | 495-1986-1-ND | 0,99000 € | Similar |
| SRR5028-100Y | Bourns Inc. | 6.782 | 118-SRR5028-100YCT-ND | 0,56000 € | Similar |



